
TAJW476K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW476K010RNJTR-ND - Tape & Reel (TR) 478-TAJW476K010RNJCT-ND - Cut Tape (CT) 478-TAJW476K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW476K010RNJ |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW476K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.61700 | €6.17 |
| 50 | €0.48280 | €24.14 |
| 100 | €0.44140 | €44.14 |
| 500 | €0.37142 | €185.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.34979 | €349.79 |
| 2 000 | €0.33198 | €663.96 |
| 3 000 | €0.32306 | €969.18 |
| 5 000 | €0.31317 | €1,565.85 |
| 7 000 | €0.30739 | €2,151.73 |
| 10 000 | €0.30183 | €3,018.30 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |

