
TAJD157M016RNJ | |
|---|---|
DigiKey Part Number | 478-3921-2-ND - Tape & Reel (TR) 478-3921-1-ND - Cut Tape (CT) 478-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157M016RNJ |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.06500 | €10.65 |
| 50 | €0.85820 | €42.91 |
| 100 | €0.79420 | €79.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.69996 | €349.98 |
| 1 000 | €0.66586 | €665.86 |
| 1 500 | €0.64878 | €973.17 |
| 2 500 | €0.62985 | €1,574.62 |
| 3 500 | €0.61879 | €2,165.76 |
| 5 000 | €0.60814 | €3,040.70 |
| 6 000 | €0.60309 | €3,618.54 |
| 12 000 | €0.58610 | €7,033.20 |
| 12 500 | €0.58519 | €7,314.88 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.99545 |

