Direct
Similar
Similar
Direct
Similar
Similar

TAJB107K004RNJ | |
|---|---|
DigiKey Part Number | 478-1676-2-ND - Tape & Reel (TR) 478-1676-1-ND - Cut Tape (CT) 478-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107K004RNJ |
Description | CAP TANT 100UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F930G107KBA | KYOCERA AVX | 2 990 | 478-8133-1-ND | €1.10000 | Direct |
| TPSB107K004R0200 | KYOCERA AVX | 0 | TPSB107K004R0200-ND | €0.31661 | Similar |
| TPSB107K004R0250 | KYOCERA AVX | 1 748 | 478-9054-1-ND | €0.85000 | Similar |
| 293D107X9004B2TE3 | Vishay Sprague | 1 880 | 718-293D107X9004B2TE3CT-ND | €0.75000 | Direct |
| 593D107X9004B2TE3 | Vishay Sprague | 0 | 593D107X9004B2TE3-ND | €0.27215 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.35800 | €3.58 |
| 50 | €0.27180 | €13.59 |
| 100 | €0.24550 | €24.55 |
| 500 | €0.20094 | €100.47 |
| 1 000 | €0.18718 | €187.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.17587 | €351.74 |
| 4 000 | €0.16656 | €666.24 |
| 6 000 | €0.16189 | €971.34 |
| 10 000 | €0.15672 | €1,567.20 |
| 14 000 | €0.15370 | €2,151.80 |
| 20 000 | €0.15079 | €3,015.80 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.72790 |




