
TAJB106M010RNJ | |
|---|---|
DigiKey Part Number | 478-3875-2-ND - Tape & Reel (TR) 478-3875-1-ND - Cut Tape (CT) 478-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106M010RNJ |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB106K025RNJ | KYOCERA AVX | 36 414 | 478-5257-1-ND | €0.49000 | Upgrade |
| 293D106X0010B2TE3 | Vishay Sprague | 673 | 718-1119-1-ND | €0.40000 | Direct |
| T491B106M010AT | KEMET | 209 | 399-3707-1-ND | €0.48000 | Similar |
| T494B106M010AT | KEMET | 7 087 | 399-3831-1-ND | €0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21300 | €2.13 |
| 50 | €0.15800 | €7.90 |
| 100 | €0.14080 | €14.08 |
| 500 | €0.11216 | €56.08 |
| 1 000 | €0.10329 | €103.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11684 | €233.68 |
| 4 000 | €0.10992 | €439.68 |
| 6 000 | €0.10646 | €638.76 |
| 10 000 | €0.10261 | €1,026.10 |
| 14 000 | €0.10037 | €1,405.18 |
| 20 000 | €0.09821 | €1,964.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

