
TACR476K003RTA | |
|---|---|
DigiKey Part Number | 478-8776-2-ND - Tape & Reel (TR) 478-8776-1-ND - Cut Tape (CT) 478-8776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR476K003RTA |
Description | CAP TANT 47UF 10% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR476K003RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 10 | €1.47100 | €14.71 |
| 50 | €1.20260 | €60.13 |
| 100 | €1.11970 | €111.97 |
| 500 | €0.97938 | €489.69 |
| 1 000 | €0.93594 | €935.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.05635 | €2,640.87 |
| 5 000 | €1.02522 | €5,126.10 |
| 7 500 | €1.00962 | €7,572.15 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.69825 |

