
SD1206S020S1R0 | |
|---|---|
DigiKey Part Number | 478-7803-2-ND - Tape & Reel (TR) 478-7803-1-ND - Cut Tape (CT) 478-7803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206S020S1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.22000 | €2.20 |
| 100 | €0.18010 | €18.01 |
| 500 | €0.13548 | €67.74 |
| 1 000 | €0.12107 | €121.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07971 | €239.13 |
| 6 000 | €0.07635 | €458.10 |
| 9 000 | €0.07508 | €675.72 |
| 15 000 | €0.07201 | €1,080.15 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

