
NPVV337M004R0003 | |
|---|---|
DigiKey Part Number | 478-6242-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPVV337M004R0003 |
Description | CAP NIOB OXIDE 330UF 20% 4V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Niobium Oxide Capacitor 4 V 2924 (7361 Metric) 3 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2924 (7361 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code V |
Part Status Active | Height - Seated (Max) 0.148" (3.75mm) |
Capacitance 330 µF | Features Low ESR Multi-anode |
Tolerance ±20% | Operating Temperature -55°C ~ 105°C |
Voltage - Rated 4 V | Supplier Device Package 2924 (7361 Metric) |
ESR (Equivalent Series Resistance) 3 mOhms | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Current - Leakage 26.4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €6.07240 | €2,428.96 |
| Unit Price without VAT: | €6.07240 |
|---|---|
| Unit Price with VAT: | €7.62086 |

