

F980G106MUA | |
|---|---|
DigiKey Part Number | 478-8630-2-ND - Tape & Reel (TR) 478-8630-1-ND - Cut Tape (CT) 478-8630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980G106MUA |
Description | CAP TANT 10UF 20% 4V 0402 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980G106MUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |

