
F951E475MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8507-2-ND - Tape & Reel (TR) 478-8507-1-ND - Cut Tape (CT) 478-8507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E475MAAAQ2 |
Description | CAP TANT 4.7UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.48900 | €4.89 |
| 50 | €0.37800 | €18.90 |
| 100 | €0.34390 | €34.39 |
| 500 | €0.28604 | €143.02 |
| 1 000 | €0.26818 | €268.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.44615 | €1,115.38 |
| 5 000 | €0.42902 | €2,145.10 |
| 7 500 | €0.42043 | €3,153.23 |
| 12 500 | €0.41091 | €5,136.38 |
| 17 500 | €0.40535 | €7,093.62 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

