MFR Recommended

F380J226MSAAH1 | |
|---|---|
DigiKey Part Number | 478-F380J226MSAAH1TR-ND - Tape & Reel (TR) 478-F380J226MSAAH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F380J226MSAAH1 |
Description | CAP TANT POLY 22UF 6.3V 0805 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F380J226MSAAH1 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance 22 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code S |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSOPL1A226M8R | KYOCERA AVX | 0 | 478-TCSOPL1A226M8RCT-ND | €1.00000 | MFR Recommended |


