
CB037D0104JBA | |
|---|---|
DigiKey Part Number | 478-6003-2-ND - Tape & Reel (TR) 478-6003-1-ND - Cut Tape (CT) 478-6003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037D0104JBA |
Description | CAP FILM 0.1UF 5% 63VDC 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037D0104JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDEDC3100JA5N00 | KEMET | 851 | 399-6418-1-ND | €1.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.34500 | €13.45 |
| 50 | €1.09480 | €54.74 |
| 100 | €1.01740 | €101.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.86701 | €606.91 |
| 1 400 | €0.83014 | €1,162.20 |
| 2 100 | €0.81168 | €1,704.53 |
| 3 500 | €0.79120 | €2,769.20 |
| 4 900 | €0.77923 | €3,818.23 |
| 7 000 | €0.76772 | €5,374.04 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.47235 |

