


1812SC103KAT1A | |
|---|---|
DigiKey Part Number | 478-4735-2-ND - Tape & Reel (TR) 478-4735-1-ND - Cut Tape (CT) 478-4735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812SC103KAT1A |
Description | CAP CER 10000PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812SC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.58800 | €5.88 |
| 50 | €0.47420 | €23.71 |
| 100 | €0.43370 | €43.37 |
| 500 | €0.36514 | €182.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.35082 | €350.82 |
| 2 000 | €0.33303 | €666.06 |
| 3 000 | €0.32411 | €972.33 |
| 5 000 | €0.31423 | €1,571.15 |
| 7 000 | €0.30845 | €2,159.15 |
| 10 000 | €0.30290 | €3,029.00 |
| 12 000 | €0.30026 | €3,603.12 |
| 24 000 | €0.29139 | €6,993.36 |
| 25 000 | €0.29092 | €7,273.00 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |

