08056D225MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK Corporation
In Stock: 18 404
Unit Price: €0.45000
Datasheet

Upgrade


TDK Corporation
In Stock: 12 976
Unit Price: €0.45000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 58 869
Unit Price: €0.22000
Datasheet

Similar


TDK Corporation
In Stock: 12 333
Unit Price: €0.43000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D225MAT2A

DigiKey Part Number
08056D225MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08056D225MAT2A
Description
CAP CER 2.2UF 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02246€67.38
Manufacturers Standard Package
Unit Price without VAT:€0.02246
Unit Price with VAT:€0.02819