
KGM15ACG1H681FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H681FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H681FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H681FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H681FT |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H681FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.19000 | €0.19 |
10 | €0.11100 | €1.11 |
50 | €0.08020 | €4.01 |
100 | €0.06970 | €6.97 |
500 | €0.04874 | €24.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.04668 | €186.72 |
8 000 | €0.04051 | €324.08 |
12 000 | €0.03790 | €454.80 |
20 000 | €0.03720 | €744.00 |
28 000 | €0.03542 | €991.76 |
40 000 | €0.03455 | €1,382.00 |
48 000 | €0.03413 | €1,638.24 |
96 000 | €0.03394 | €3,258.24 |
Unit Price without VAT: | €0.19000 |
---|---|
Unit Price with VAT: | €0.23845 |