0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF15AR72A682KT

DigiKey Part Number
478-KGF15AR72A682KTTR-ND - Tape & Reel (TR)
478-KGF15AR72A682KTCT-ND - Cut Tape (CT)
478-KGF15AR72A682KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF15AR72A682KT
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF15AR72A682KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10300€1.03
50€0.07320€3.66
100€0.06430€6.43
500€0.04926€24.63
1 000€0.04461€44.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03842€153.68
8 000€0.03579€286.32
12 000€0.03448€413.76
20 000€0.03302€660.40
28 000€0.03216€900.48
40 000€0.03134€1,253.60
48 000€0.03096€1,486.08
96 000€0.02965€2,846.40
100 000€0.02958€2,958.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590