0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A681KT

DigiKey Part Number
478-KGM15AR72A681KTTR-ND - Tape & Reel (TR)
478-KGM15AR72A681KTCT-ND - Cut Tape (CT)
478-KGM15AR72A681KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A681KT
Description
CAP CER 680PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A681KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04300€0.43
50€0.02960€1.48
100€0.02540€2.54
500€0.01852€9.26
1 000€0.01642€16.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01504€60.16
8 000€0.01480€118.40
12 000€0.01462€175.44
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295