
KGM05AR71C103JH | |
---|---|
DigiKey Part Number | 478-KGM05AR71C103JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C103JHCT-ND - Cut Tape (CT) 478-KGM05AR71C103JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C103JH |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C103JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.02700 | €0.27 |
50 | €0.01800 | €0.90 |
100 | €0.01540 | €1.54 |
500 | €0.01098 | €5.49 |
1 000 | €0.00962 | €9.62 |
2 500 | €0.00819 | €20.47 |
5 000 | €0.00734 | €36.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.00560 | €56.00 |
20 000 | €0.00554 | €110.80 |
30 000 | €0.00550 | €165.00 |
50 000 | €0.00546 | €273.00 |
70 000 | €0.00536 | €375.20 |
100 000 | €0.00518 | €518.00 |
120 000 | €0.00509 | €610.80 |
240 000 | €0.00493 | €1,183.20 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |