
02015J0R9PBSTR | |
|---|---|
DigiKey Part Number | 478-9729-2-ND - Tape & Reel (TR) 478-9729-1-ND - Cut Tape (CT) 478-9729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J0R9PBSTR |
Description | CAP THIN FILM 0.9PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.9 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49800 | €4.98 |
| 50 | €0.38560 | €19.28 |
| 100 | €0.35080 | €35.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29216 | €146.08 |
| 1 000 | €0.27401 | €274.01 |
| 1 500 | €0.26492 | €397.38 |
| 2 500 | €0.25485 | €637.12 |
| 3 500 | €0.24897 | €871.39 |
| 5 000 | €0.24330 | €1,216.50 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

