29.4989 MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC5032A29.4989CM0E00

DigiKey Part Number
478-KC5032A29.4989CM0E00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KC5032A29.4989CM0E00
Description
XTAL OSC XO 29.4989MHZ CMOS SMD
Customer Reference
Detailed Description
29.4989 MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC5032A29.4989CM0E00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 5.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
9.5mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.