
13911 | |
---|---|
DigiKey Part Number | 243-1358-ND |
Manufacturer | |
Manufacturer Product Number | 13911 |
Description | SCREWDRIVER PHILLIPS #00 |
Customer Reference | |
Detailed Description | #00 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #00 | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | - | |
Features | Black Tip, Free Turning Cap | |
Weight | 0.025 lb (11.34 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.01000 | €4.01 |
5 | €3.71600 | €18.58 |
10 | €3.59700 | €35.97 |
Unit Price without VAT: | €4.01000 |
---|---|
Unit Price with VAT: | €5.03255 |