
874172408 | |
|---|---|
DigiKey Part Number | 4373-874172408-ND |
Manufacturer | |
Manufacturer Product Number | 874172408 |
Description | COMPLETE UNIT RED LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 24 ~ 48VAC/DC | |
Features | Alarm | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €124.60000 | €124.60 |
| Unit Price without VAT: | €124.60000 |
|---|---|
| Unit Price with VAT: | €156.37300 |

