Stack Light Complete Unit Red LED Alarm Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

874172313

DigiKey Part Number
4373-874172313-ND
Manufacturer
Manufacturer Product Number
874172313
Description
COMPLETE UNIT RED LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Alarm Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
-
Function - Audible
-
Voltage - Supply
110 ~ 240VAC
Features
Alarm
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€149.01000€149.01
Manufacturers Standard Package
Unit Price without VAT:€149.01000
Unit Price with VAT:€187.00755