Image for AF64GSMIB-OEM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF64GSMIB-OEM

DigiKey Part Number
AF64GSMIB-OEM-ND
Manufacturer
Manufacturer Product Number
AF64GSMIB-OEM
Description
SSD 64GB M.2 MODULE MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
60.00mm x 22.00mm x 3.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.