MFR Recommended

AF256GUD4-BBAXM | |
|---|---|
DigiKey Part Number | 1282-AF256GUD4-BBAXM-ND |
Manufacturer | |
Manufacturer Product Number | AF256GUD4-BBAXM |
Description | MEM CRD MICSDXC 256GB 10UHS 3TLC |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 256GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDXC™ | |
Memory Size | 256GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |


