32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 QFN

QT60160-ISG

DigiKey Part Number
427-1125-2-ND - Tape & Reel (TR)
427-1125-1-ND - Cut Tape (CT)
427-1125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT60160-ISG
Description
IC TOUCH SENSOR 16KEY 32-QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
QT60160-ISG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 16
LED Driver Channels
-
Interface
I2C, SPI
Resolution
10 b
Voltage - Supply
1.8V ~ 5.25V
Current - Supply
4.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.38000€2.38
25€2.19480€54.87
100€1.98040€198.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.98037€5,941.11
Manufacturers Standard Package
Unit Price without VAT:€2.38000
Unit Price with VAT:€2.98690