
QSFP-40G-IR4-PSM-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-40G-IR4-PSM-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-IR4-PSM-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €342.51000 | €342.51 |
| 50 | €325.42680 | €16,271.34 |
| 150 | €308.25873 | €46,238.81 |
| 1 000 | €291.17574 | €291,175.74 |
| Unit Price without VAT: | €342.51000 |
|---|---|
| Unit Price with VAT: | €429.85005 |

