GLC-BX-D-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLC-BX-U-C

DigiKey Part Number
3441-GLC-BX-U-C-ND
Manufacturer
Manufacturer Product Number
GLC-BX-U-C
Description
Compatible SFP 1000Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 1000Mbps 1310/1490nm 3.3V LC Simplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
1000Mbps
Wavelength
1310/1490nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 879
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €428.90 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€27.45000€27.45
50€26.07720€1,303.86
150€24.70467€3,705.70
1 000€23.33216€23,332.16
Unit Price without VAT:€27.45000
Unit Price with VAT:€34.44975