
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 8.20' (2.50m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.96000 | €61.96 |
| 50 | €58.86500 | €2,943.25 |
| 150 | €55.76687 | €8,365.03 |
| 1 000 | €52.66872 | €52,668.72 |
| Unit Price without VAT: | €61.96000 |
|---|---|
| Unit Price with VAT: | €77.75980 |

