20 Position SFP to SFP Plug to Plug 1.64' (500.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-SFP-1G-50CM-AT

DigiKey Part Number
3441-DAC-SFP-1G-50CM-AT-ND
Manufacturer
Manufacturer Product Number
DAC-SFP-1G-50CM-AT
Description
Compatible DAC 1G 0.5m
Customer Reference
Detailed Description
20 Position SFP to SFP Plug to Plug 1.64' (500.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP to SFP
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
1.64' (500.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
1Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 146
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €679.92 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€29.75000€29.75
50€28.25920€1,412.96
150€26.77187€4,015.78
1 000€25.28453€25,284.53
Unit Price without VAT:€29.75000
Unit Price with VAT:€37.33625