Position SFP+ to SFP+ Plug to Plug 6.56' (2.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-SFP-10G-2M-AT

DigiKey Part Number
3441-DAC-SFP-10G-2M-AT-ND
Manufacturer
Manufacturer Product Number
DAC-SFP-10G-2M-AT
Description
Compatible DAC 10G 2m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 6.56' (2.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+ to SFP+
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
6.56' (2.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 106
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €679.92 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€36.15000€36.15
50€34.33800€1,716.90
150€32.53067€4,879.60
1 000€30.72342€30,723.42
Unit Price without VAT:€36.15000
Unit Price with VAT:€45.36825