Position QSFP+ to QSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-QSFP-40G-50CM-AT

DigiKey Part Number
3441-DAC-QSFP-40G-50CM-AT-ND
Manufacturer
Manufacturer Product Number
DAC-QSFP-40G-50CM-AT
Description
Compatible DAC 40G 0.5m
Customer Reference
Detailed Description
Position QSFP+ to QSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
1.64' (500.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 664
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €679.92 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€67.14000€67.14
50€63.78500€3,189.25
150€60.42787€9,064.18
1 000€57.07079€57,070.79
Unit Price without VAT:€67.14000
Unit Price with VAT:€84.26070