
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG, 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.59000 | €81.59 |
| 50 | €77.51080 | €3,875.54 |
| 150 | €73.43133 | €11,014.70 |
| 1 000 | €69.35184 | €69,351.84 |
| Unit Price without VAT: | €81.59000 |
|---|---|
| Unit Price with VAT: | €102.39545 |

