
CWDM-SFP-10G-1610-80-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1610-80-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1610-80-MSA-AT |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1610nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1610nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €312.76000 | €312.76 |
| 50 | €297.12500 | €14,856.25 |
| 150 | €281.48687 | €42,223.03 |
| 1 000 | €265.84872 | €265,848.72 |
| Unit Price without VAT: | €312.76000 |
|---|---|
| Unit Price with VAT: | €392.51380 |

