
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.79000 | €57.79 |
| 50 | €54.90360 | €2,745.18 |
| 150 | €52.01387 | €7,802.08 |
| 1 000 | €49.12422 | €49,124.22 |
| Unit Price without VAT: | €57.79000 |
|---|---|
| Unit Price with VAT: | €72.52645 |

