Position SFP+ to SFP+ Plug to Plug 49.21' (15.00m) Orange, Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-SFP-10G-15M-AT

DigiKey Part Number
3441-AOC-SFP-10G-15M-AT-ND
Manufacturer
Manufacturer Product Number
AOC-SFP-10G-15M-AT
Description
Compatible AOC 10G 15m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 49.21' (15.00m) Orange, Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+ to SFP+
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Active
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
49.21' (15.00m)
Color
Orange, Aqua
Shielding
Unshielded
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 062
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of €679.92 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€149.58000€149.58
50€142.10320€7,105.16
150€134.62413€20,193.62
1 000€127.14504€127,145.04
Unit Price without VAT:€149.58000
Unit Price with VAT:€187.72290