
AOC-QSFP-4SFP10G-1M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-QSFP-4SFP10G-1M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP-4SFP10G-1M-AT |
Description | Compatible AOC 40G 1m |
Customer Reference | |
Detailed Description | Position QSFP+ to SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to SFP+ (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €200.58000 | €200.58 |
| 50 | €190.54760 | €9,527.38 |
| 150 | €180.51873 | €27,077.81 |
| 1 000 | €170.48994 | €170,489.94 |
| Unit Price without VAT: | €200.58000 |
|---|---|
| Unit Price with VAT: | €251.72790 |

