
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.59000 | €26.59 |
| 50 | €25.30520 | €1,265.26 |
| 150 | €23.93260 | €3,589.89 |
| 1 000 | €22.64592 | €22,645.92 |
| Unit Price without VAT: | €26.59000 |
|---|---|
| Unit Price with VAT: | €33.37045 |


