Off-Delay Time Delay Relay DPDT (2 Form C) 0.6 Sec ~ 60 Sec Delay 10A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDT-240-ALA-060

DigiKey Part Number
4821-TDT-240-ALA-060-ND
Manufacturer
Manufacturer Product Number
TDT-240-ALA-060
Description
RELAY TIME DELAY 60SEC 10A 250V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.6 Sec ~ 60 Sec Delay 10A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.6 Sec ~ 60 Sec
Contact Rating @ Voltage
10A @ 250VAC
Voltage - Supply
208 ~ 240VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€215.29000€215.29
Manufacturers Standard Package
Unit Price without VAT:€215.29000
Unit Price with VAT:€270.18895