General Purpose Relay SPST-NO (1 Form A) x 3 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARA-24-AFE

DigiKey Part Number
4821-ARA-24-AFE-ND
Manufacturer
Manufacturer Product Number
ARA-24-AFE
Description
TRIPLEXOR
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) x 3 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A) x 3
Contact Rating (Current)
5 A
Switching Voltage
120VAC - Nom
Load - Max Switching
600VA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-20°C ~ 55°C
Contact Material
-
Approval Agency
CSA, cURus
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.