
329A-364-Q-1-X | |
|---|---|
DigiKey Part Number | 4821-329A-364-Q-1-X-ND |
Manufacturer | |
Manufacturer Product Number | 329A-364-Q-1-X |
Description | RELAY TIME DELAY 5SEC 5A 240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 5 Sec Delay 5A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 5 Sec | |
Contact Rating @ Voltage | 5A @ 240VAC/30VDC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €157.42000 | €157.42 |
| Unit Price without VAT: | €157.42000 |
|---|---|
| Unit Price with VAT: | €197.56210 |

