
PFC-650U | |
---|---|
DigiKey Part Number | 2622-PFC-650U-ND |
Manufacturer | |
Manufacturer Product Number | PFC-650U |
Description | AC/DC CONVERTER 375V 656W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 375V 1.75A 90 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC | |
Voltage - Output 1 | 375V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 656 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, PFC, Universal Input | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 99.9% | |
Mounting Type | Through Hole | |
Package / Case | Three Quarter Brick | |
Size / Dimension | 3.60" L x 2.40" W x 0.50" H (91.4mm x 61.0mm x 12.7mm) | |
Approval Agency | - | |
Standard Number | - | |
Line Regulation | - | |
Load Regulation | - | |
Weight | - |