Three Phase (Wye) EMC/EMI Line Filter 100 A 250V 50/60Hz Two Stage Threaded Post (5/16-18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 100 A 250V 50/60Hz Two Stage Threaded Post (5/16-18)
EMI Filter Solutions

3E100 F

DigiKey Part Number
3109-3E100F-ND
Manufacturer
Manufacturer Product Number
3E100 F
Description
LINE FLTR 250VAC 100A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 100 A 250V 50/60Hz Two Stage Threaded Post (5/16-18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
100 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, CSA, cURus, SEMKO
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Threaded Post (5/16-18)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate €34.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.