Feed Through Capacitor 100V 25 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Feed Through Capacitor 100V 25 A Axial - Threaded Terminals
EMI Filter Solutions

056.02510.00-A

DigiKey Part Number
3109-056.02510.00-A-ND
Manufacturer
Manufacturer Product Number
056.02510.00-A
Description
CAP FEEDTHRU 100V AXIAL
Customer Reference
Detailed Description
Feed Through Capacitor 100V 25 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25 A
Manufacturer
Astrodyne TDI
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Bolt Mount
Packaging
Box
Package / Case
Axial - Threaded Terminals
Part Status
Active
Size / Dimension
1.378" Dia x 5.354" L (35.00mm x 136.00mm)
Type
Feed Through
Thread Size
M4
Voltage - Rated
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate €34.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.