
V7496K | |
|---|---|
DigiKey Part Number | 123-V7496K-ND |
Manufacturer | |
Manufacturer Product Number | V7496K |
Description | PROFILE HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Board Level |
EDA/CAD Models | V7496K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Rectangular, Fins | |
Length | 3.307" (84.00mm) | |
Width | 2.165" (55.00mm) | |
Diameter | - | |
Fin Height | 1.102" (28.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.60°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.33090 | €1,133.09 |
| Unit Price without VAT: | €11.33090 |
|---|---|
| Unit Price with VAT: | €14.22028 |

