Similar
Similar
Similar

AR 10-HZL/07-TT | |
|---|---|
DigiKey Part Number | 123-AR10-HZL/07-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 10-HZL/07-TT |
Description | IC SOCKET 10 PIN MACH CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pos Socket |
Datasheet | Datasheet |
EDA/CAD Models | AR 10-HZL/07-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | - | |
Number of Positions or Pins (Grid) | - | |
Pitch - Mating | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | - | |
Features | - | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 520 | €0.54212 | €6,245.22 |
| Unit Price without VAT: | €0.54212 |
|---|---|
| Unit Price with VAT: | €0.68036 |





