A-TB500-TC11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €1.82500
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €1.82500
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €2.33200
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €2.28571
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.57227
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.47102
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.62199
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €1.45610
Datasheet
Image for A-TB500-TC11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-TC11

DigiKey Part Number
A-TB500-TC11-ND
Manufacturer
Manufacturer Product Number
A-TB500-TC11
Description
TERM BLK 11P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.3 Nm (2.6 Lb-In)
Screw Thread
M2.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€0.82013€1,640.26
Unit Price without VAT:€0.82013
Unit Price with VAT:€1.02926