



A-DF15-HOOD-WP | |
|---|---|
DigiKey Part Number | AE10145-ND |
Manufacturer | |
Manufacturer Product Number | A-DF15-HOOD-WP |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew | |
Termination | Solder Cup | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.27000 | €15.27 |
| 10 | €12.97700 | €129.77 |
| 25 | €12.16400 | €304.10 |
| 50 | €11.58360 | €579.18 |
| 100 | €11.03100 | €1,103.10 |
| 250 | €10.34092 | €2,585.23 |
| 500 | €9.84788 | €4,923.94 |
| Unit Price without VAT: | €15.27000 |
|---|---|
| Unit Price with VAT: | €19.16385 |

