
A 31-S2/SILVER | |
|---|---|
DigiKey Part Number | 123-A31-S2/SILVER-ND |
Manufacturer | |
Manufacturer Product Number | A 31-S2/SILVER |
Description | CONN DIN RCPT 31POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position Din Connector Receptacle, Female Sockets Silver Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-1 | |
Material - Insulation | Polycarbonate, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €5.75740 | €287.87 |
| Unit Price without VAT: | €5.75740 |
|---|---|
| Unit Price with VAT: | €7.22554 |

