Image for A 31-L2/SILVER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A 31-L2/SILVER

DigiKey Part Number
123-A31-L2/SILVER-ND
Manufacturer
Manufacturer Product Number
A 31-L2/SILVER
Description
CONN DIN RCPT 31POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
31 Position Din Connector Receptacle, Female Sockets Silver Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
31
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
2
Style
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Silver
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-1
Material - Insulation
Polycarbonate, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€5.96214€2,981.07
Unit Price without VAT:€5.96214
Unit Price with VAT:€7.48249