ADC, Audio 32 b 192k, 768k I2S 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5397EQ

DigiKey Part Number
974-1110-ND
Manufacturer
Manufacturer Product Number
AK5397EQ
Description
IC DAS/ADC/DAC SPECIAL 44-LQFP
Customer Reference
Detailed Description
ADC, Audio 32 b 192k, 768k I2S 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AK5397EQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage Supply Source
Analog and Digital
Packaging
Tray
Voltage - Supply
3V ~ 3.6V, 5V
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
44-LQFP
Resolution (Bits)
32 b
Supplier Device Package
44-LQFP (10x10)
Sampling Rate (Per Second)
192k, 768k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.